The MTMM-122-09-G-Q-325 is an unshrouded header from Samtec with 88 contacts, a terminal pitch of 2mm, and a 4-row configuration. It features a solder termination method and a straight body orientation. The header has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A per contact. It is designed for through-hole mounting and has a height of 9.75mm with a mating length of 8.25mm.
Samtec MTMM-122-09-G-Q-325 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.75mm |
| Mating Length | 8.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-122-09-G-Q-325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.