This 24-contact unshrouded header from Samtec features a HDR gender and a terminal pitch of 2mm. It has a single row configuration and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact.
Samtec MTMM-124-15-T-S-096 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.93mm |
| Mating Length | 2.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-124-15-T-S-096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.