
The MTMM-125-07-G-D-295-036 is a 50-contact unshrouded header from Samtec, featuring a 2mm terminal pitch and through hole mounting. It has a maximum current rating of 3 amps per contact and operates over a temperature range of -55 to 125°C. The header is designed for use in applications where a high-density connection is required, and its straight body orientation allows for easy installation on printed circuit boards.
Sign in to ask questions about the Samtec MTMM-125-07-G-D-295-036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-125-07-G-D-295-036 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.99mm |
| Mating Length | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-125-07-G-D-295-036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.