
The Samtec MTMM-128-06-TM-S-220 is a 28-contact male header with a liquid crystal polymer insulator and a commercial reliability rating. It operates within a temperature range of -55°C to 105°C. The header features a solder termination type and a tin with nickel barrier contact finish. It is designed for straight mounting style and has a black insulator color.
Samtec MTMM-128-06-TM-S-220 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 28 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MTMM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTMM-128-06-TM-S-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.