
This unshrouded header features 60 contacts arranged in two rows with a terminal pitch of 2mm. It is designed for through-hole mounting and can withstand a maximum current rating of 3A per contact. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available from Samtec with part number MTMM-130-04-G-D-157.
Samtec MTMM-130-04-G-D-157 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.48mm |
| Mating Length | 3.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-130-04-G-D-157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.