
The MTMM-130-06-F-Q-338 is a 120-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2mm terminal pitch and a 4-row configuration. This header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The termination method is solder, and the body orientation is straight. The maximum current rating per contact is 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-130-06-F-Q-338 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.08mm |
| Mating Length | 8.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-130-06-F-Q-338 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.