
This Samtec MTMM-130-07-G-Q-240 is a 120-contact unshrouded header with a 2mm terminal pitch and 4 rows. It features a solder termination method and a straight body orientation. The header is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 3 amps per contact and a height of 7.59mm, with a mating length of 6.09mm.
Sign in to ask questions about the Samtec MTMM-130-07-G-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-130-07-G-Q-240 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.59mm |
| Mating Length | 6.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-130-07-G-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.