This unshrouded header features 120 contacts with a 2mm pitch and 4 rows, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The header is available in a straight body orientation and is terminated with solder. It measures 8.45mm in height and 6.95mm in mating length.
Samtec MTMM-130-09-S-Q-274 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.45mm |
| Mating Length | 6.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-130-09-S-Q-274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.