
The MTMM-130-10-L-Q-368 is a 120-contact unshrouded header with a 2mm terminal pitch and 4 rows. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. This header features a straight body orientation and a solder termination method. It is rated for a maximum current of 3A per contact and has a height of 10.84mm with a mating length of 9.34mm.
Samtec MTMM-130-10-L-Q-368 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.84mm |
| Mating Length | 9.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-130-10-L-Q-368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.