
This unshrouded header from Samtec features 60 contacts, a 2mm terminal pitch, and a 2-row configuration. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 105°C. The header has a maximum current rating of 3A per contact and a height of 1.5mm.
Samtec MTMM-130-10-T-D-000 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 1.5mm |
| Mating Length | 0mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-130-10-T-D-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.