
The MTMM-130-12-G-Q-475 is a 120-contact unshrouded header from Samtec, featuring a HDR gender and 2mm terminal pitch. It has four rows of contacts and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3 amps per contact. The component measures 13.56mm in height and 12.06mm in mating length.
Sign in to ask questions about the Samtec MTMM-130-12-G-Q-475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-130-12-G-Q-475 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.56mm |
| Mating Length | 12.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-130-12-G-Q-475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.