The MTMM-130-15-G-D-200 is a 60-contact unshrouded header from Samtec, featuring a 2mm terminal pitch and 2 rows. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a maximum current rating of 3 amps per contact and a height of 6.58mm. It is suitable for use in applications where high-density connectivity is required.
Samtec MTMM-130-15-G-D-200 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.58mm |
| Mating Length | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-130-15-G-D-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.