The MTMM-130-15-S-D-600 is a 60-contact unshrouded header with a 2mm terminal pitch, designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The header is available in a straight body orientation and is terminated with solder. It measures 16.74mm in height and 15.24mm in mating length.
Samtec MTMM-130-15-S-D-600 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.74mm |
| Mating Length | 15.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-130-15-S-D-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.