
The MTMM-130-15-T-D-070 is a 60-contact unshrouded header with a 2mm terminal pitch and 2 rows. It is designed for through-hole mounting and features a straight body orientation. The header has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 105°C. The MTMM-130-15-T-D-070 is suitable for use in applications requiring a reliable and durable connection.
Samtec MTMM-130-15-T-D-070 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.27mm |
| Mating Length | 1.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-130-15-T-D-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.