The MTMM-135-04-S-Q-160 is a 140-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and 4 rows of contacts. The header is terminated through soldering and has a maximum operating temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a maximum current rating of 3A per contact.
Samtec MTMM-135-04-S-Q-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 140 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-135-04-S-Q-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.