
The MTMM-136-03-S-Q-160 is a 144-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a 4-row configuration. The header is constructed for through-hole mounting and can withstand a maximum operating temperature of 125°C. The MTMM-136-03-S-Q-160 is rated for a maximum current of 3A per contact and has a height of 5.56mm.
Samtec MTMM-136-03-S-Q-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 144 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-136-03-S-Q-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.