Samtec MTMM-136-13-TM-Q-510 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 144 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.45mm |
| Mating Length | 12.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-136-13-TM-Q-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.