
This 80-contact unshrouded header features a HDR gender and a 2mm terminal pitch. It is designed for use in applications where a high number of connections are required, such as in high-density board-to-board and mezzanine connectors. The header is rated for a maximum current of 3 amps per contact and has a height of 7.21mm. It is suitable for use in environments with operating temperatures ranging from -55 to 105°C.
Sign in to ask questions about the Samtec MTMM-140-03-T-D-225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-140-03-T-D-225 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.21mm |
| Mating Length | 5.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-140-03-T-D-225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.