
This unshrouded header is a 40-contact HDR connector with a 2mm terminal pitch, designed for through hole mounting. It operates over a temperature range of -55 to 105°C. The header features a straight body orientation and a solder termination method. It has a maximum current rating of 3 amps per contact and a height of 4.49mm. The mating length is 2.99mm.
Samtec MTMM-140-10-T-S-118 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.49mm |
| Mating Length | 2.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-140-10-T-S-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.