
The MTMM-144-08-G-D-060 is a 2mm pitch unshrouded header from Samtec, featuring 88 contacts and a straight body orientation. It is designed for through hole mounting and can operate between -55°C and 125°C. Each contact has a maximum current rating of 3A and the header measures 3.02mm in height with a mating length of 1.52mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-144-08-G-D-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 1.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-144-08-G-D-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.