
The MTMM-144-08-S-D-283 is an unshrouded header from Samtec, featuring 88 contacts with a 2mm pitch. It has a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The dimensions of the header include a height of 8.68mm and a mating length of 7.18mm.
Samtec MTMM-144-08-S-D-283 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.68mm |
| Mating Length | 7.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-144-08-S-D-283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.