Samtec MTMM-146-07-G-Q-260 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 184 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.1mm |
| Mating Length | 6.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-146-07-G-Q-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.