The MTMM-147-05-T-Q-260 is a 188-contact unshrouded header with a 2mm terminal pitch and 4 rows. It features a solder termination method and is designed for through-hole mounting. The header operates within a temperature range of -55 to 105 degrees Celsius. It is manufactured by Samtec and is suitable for use in applications requiring high-density interconnects.
Samtec MTMM-147-05-T-Q-260 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 188 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.1mm |
| Mating Length | 6.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-147-05-T-Q-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.