
This unshrouded header features 50 HDR contacts with a 2mm pitch, suitable for through hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius. The header is designed for solder termination and has a height of 11.07mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-150-09-G-S-377 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-150-09-G-S-377 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.