
The MTMS-101-02-G-S-021 is a single-contact, unshrouded header from Samtec. It features a straight body orientation and a solder termination method. This header is designed for through-hole mounting and can operate within a temperature range of -55°C to 125°C. It has a maximum current rating of 1 amp per contact and measures 3.07mm in height with a mating length of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMS-101-02-G-S-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 3.07mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-101-02-G-S-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.