This unshrouded header features a straight body orientation and a termination method of solder. It has a maximum current rating of 1 amp per contact and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 125°C.
Samtec MTMS-101-52-G-S-205 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 7.74mm |
| Mating Length | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-101-52-G-S-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.