
This 2-row unshrouded HDR header features 2 contacts and is designed for solder termination. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 1 amp per contact. The header is mounted through a hole and has a height of 5.08mm and a mating length of 5.21mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMS-101-52-S-D-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 5.08mm |
| Mating Length | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-101-52-S-D-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.