
The MTMS-102-01-G-S-002-001 is a 2-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 1.27mm and a termination method of solder. The header has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is mounted through a hole and has a maximum current rating of 1 amp per contact. The header measures 2.59mm in height and has a mating length of 5.84mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMS-102-01-G-S-002-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.59mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-102-01-G-S-002-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.