
This unshrouded header features 6 contacts with a terminal pitch of 1.27mm and a mounting type of through hole. It has a body orientation of straight and a type of unshrouded header. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use with a termination method of solder and has a maximum current rating of 1/Contact.
Sign in to ask questions about the Samtec MTMS-103-51-S-D-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMS-103-51-S-D-130 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 4.98 |
| Product Height (mm) | 5.84 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Mating Length | 4.83mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-103-51-S-D-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.