The MTMS-107-60-S-S-605 is a 7-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 1.27mm terminal pitch and a straight body orientation. The header is rated for a maximum current of 1 amp per contact and operates within a temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a height of 17.9mm and a mating length of 15.37mm.
Samtec MTMS-107-60-S-S-605 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 17.9mm |
| Mating Length | 15.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-107-60-S-S-605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.