
The MTMS-108-51-G-D-100 is a 16-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 1.27mm and a body orientation of straight. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1A per contact. It measures 5.08mm in height and has a mating length of 4.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMS-108-51-G-D-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 5.08mm |
| Mating Length | 4.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-108-51-G-D-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.