
This unshrouded header features 16 contacts with a 1.27mm pitch, suitable for HDR connectors. It has a straight body orientation and can be mounted through a hole. The operating temperature range is from -55°C to 125°C. Each contact has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMS-108-55-S-D-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 5.08mm |
| Mating Length | 9.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-108-55-S-D-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.