The MTMS-108-56-S-D-345 is a 16-contact unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 1.27mm and a body orientation of straight. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1A per contact. It measures 11.3mm in height and has a mating length of 10.29mm.
Samtec MTMS-108-56-S-D-345 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 11.3mm |
| Mating Length | 10.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-108-56-S-D-345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.