
The MTMS-108-57-S-D-100 is a 16-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 1.27mm terminal pitch and a 2-row configuration. The header is constructed for through-hole mounting and can withstand operating temperatures between -55°C and 125°C. Each contact has a maximum current rating of 1A. The header measures 5.08mm in height and has a mating length of 10.92mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMS-108-57-S-D-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 5.08mm |
| Mating Length | 10.92mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-108-57-S-D-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.