
The MTMS-108-60-S-S-062 is an unshrouded header from Samtec with 8 HDR contacts and a 1.27mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a height of 4.11mm and a mating length of 15.37mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMS-108-60-S-S-062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 4.11mm |
| Mating Length | 15.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-108-60-S-S-062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.