This unshrouded header features 20 contacts with a 1.27mm pitch and a 2-row configuration. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header is terminated by soldering and has a maximum current rating of 1A per contact. It is available from Samtec, a manufacturer of connectors and interconnects.
Samtec MTMS-110-01-G-D-000-002 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.54mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-110-01-G-D-000-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.