
This 20-contact unshrouded header features a HDR gender and a terminal pitch of 1.27mm. It is designed for through hole mounting and has a maximum current rating of 1 ampere per contact. The operating temperature range is -55 to 125 degrees Celsius. The header has a height of 5.08mm and a mating length of 5.21mm.
Samtec MTMS-110-52-G-D-100 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 5.08mm |
| Mating Length | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-110-52-G-D-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.