The MTMS-110-58-S-D-345 is a 20-contact unshrouded header from Samtec. It features a HDR gender and a 1.27mm terminal pitch. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 1 amp per contact and a height of 11.3mm.
Samtec MTMS-110-58-S-D-345 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 11.3mm |
| Mating Length | 12.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-110-58-S-D-345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.