
This unshrouded header features 22 HDR contacts with a 1.27mm pitch, suitable for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The header is designed for solder termination and has a maximum current rating of 1 amp per contact. It measures 2.54mm in height and has a mating length of 10.92mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMS-111-57-G-D-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.54mm |
| Mating Length | 10.92mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-111-57-G-D-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.