
This unshrouded header features 12 contacts with a terminal pitch of 1.27mm and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1A per contact. The header has a straight body orientation and a height of 2.74mm, with a mating length of 15.37mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMS-112-60-G-S-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.74mm |
| Mating Length | 15.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-112-60-G-S-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.