
This unshrouded header from Samtec features 26 contacts with a terminal pitch of 1.27mm. It has a straight body orientation and is designed for through hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 amp per contact. The header measures 5.08mm in height and has a mating length of 2.54mm.
Sign in to ask questions about the Samtec MTMS-113-02-G-D-100-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMS-113-02-G-D-100-003 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 5.08mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-113-02-G-D-100-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.