The MTMS-113-55-S-D-005 is a 26-contact unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 1.27mm and a body orientation of straight. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1 ampere per contact. The MTMS-113-55-S-D-005 is suitable for use in applications where a reliable and compact connection is required.
Samtec MTMS-113-55-S-D-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-113-55-S-D-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.