
The MTMS-115-60-G-S-530 is a 15-contact unshrouded header from Samtec, designed for through hole mounting. It features a 1.27mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. This header is suitable for applications requiring high current ratings, with a maximum current rating of 1 amp per contact. The header has a straight body orientation and a height of 16mm, with a mating length of 15.37mm.
Samtec MTMS-115-60-G-S-530 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 16mm |
| Mating Length | 15.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-115-60-G-S-530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.