
This 16-position unshrouded HDR header has a terminal pitch of 1.27mm and is designed for through hole mounting. It has a product length of 20.32mm, product depth of 2.48mm, and product height of 5.02mm. The header has a tail length of 3.05mm and is terminated with solder. It can operate at temperatures between -55°C and 125°C, with a maximum current rating of 1 amp per contact.
Samtec MTMS-116-51-G-S-098 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 5.02 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Mating Length | 4.83mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-116-51-G-S-098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.