The MTMS-117-53-G-S-024 is a 17-contact unshrouded header from Samtec. It features a terminal pitch of 1.27mm and is designed for through hole mounting. The header operates within a temperature range of -55°C to 125°C. It is suitable for applications requiring high current ratings, with a maximum rating of 1 ampere per contact.
Samtec MTMS-117-53-G-S-024 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 17 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 3.14mm |
| Mating Length | 7.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-117-53-G-S-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.