
The MTMS-117-58-G-D-000 is a 34-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 1.27mm terminal pitch and two rows of contacts. The header is terminated through soldering and is rated for operation between -55°C and 125°C. It has a maximum current rating of 1 amp per contact and a height of 2.54mm. The mating length is 12.32mm.
Sign in to ask questions about the Samtec MTMS-117-58-G-D-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMS-117-58-G-D-000 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.54mm |
| Mating Length | 12.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-117-58-G-D-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.