
The MTMS-117-58-G-D-390 is a 34-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a terminal pitch of 1.27mm, with two rows of contacts. This header is suitable for through-hole mounting and has a maximum current rating of 1 ampere per contact. The operating temperature range is -55°C to 125°C, and it measures 12.44mm in height with a mating length of 12.32mm.
Sign in to ask questions about the Samtec MTMS-117-58-G-D-390 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMS-117-58-G-D-390 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 12.44mm |
| Mating Length | 12.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-117-58-G-D-390 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.