
The MTMS-117-58-G-D-485 is a 34-contact unshrouded header from Samtec, designed for HDR connections with a 1.27mm terminal pitch. It is suitable for through hole mounting and can operate within a temperature range of -55°C to 125°C. This header features a straight body orientation and a solder termination method.
Sign in to ask questions about the Samtec MTMS-117-58-G-D-485 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMS-117-58-G-D-485 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 14.85mm |
| Mating Length | 12.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-117-58-G-D-485 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.