
This unshrouded header features 34 contacts with a terminal pitch of 1.27mm and a straight body orientation. It is designed for through hole mounting and can operate within a temperature range of -55 to 125 degrees Celsius. The header has a maximum current rating of 1 amp per contact and a mating length of 12.32mm.
Sign in to ask questions about the Samtec MTMS-117-58-S-D-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMS-117-58-S-D-005 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2.66mm |
| Mating Length | 12.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-117-58-S-D-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.