
This 34-contact unshrouded header from Samtec features a HDR gender and a terminal pitch of 1.27mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a height of 5.08mm and a mating length of 12.32mm.
Sign in to ask questions about the Samtec MTMS-117-58-S-D-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMS-117-58-S-D-100 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 5.08mm |
| Mating Length | 12.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMS-117-58-S-D-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.